
Unidirectional TVS diode for surface mount applications, offering 4 channels of protection. Features a low capacitance of 7pF and a working voltage of 16V, with a maximum power dissipation of 358mW. Designed for operation across a wide temperature range from -40°C to 125°C. Compact 2mm x 2mm x 0.75mm package, supplied on tape and reel. RoHS compliant for integration into various electronic designs.
Maxim MAX13204EALT+T technical specifications.
| Capacitance | 7pF |
| Direction | Unidirectional |
| Height | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 358mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 16V |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13204EALT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
