Maxim MAX13206EELA+T technical specifications.
| Capacitance | 6pF |
| Direction | Unidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 381mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX13206E |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13206EELA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.