Maxim MAX13221ECTE+ technical specifications.
| Data Rate | 250Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3us |
| Series | MAX13221E |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13221ECTE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.