
Full-duplex RS-232 transceiver IC, featuring 2 transmitters and 2 receivers, operating at 3.3V with a 250Kbps data rate. This surface-mount component, housed in a 20-pin TSSOP package, offers 8 I/Os and a propagation delay of 0.8µs. It operates across a temperature range of -40°C to 85°C, with receiver hysteresis of 500mV. Supplied on tape and reel, this RoHS compliant component is ideal for buffer and line driver applications.
Maxim MAX13223EEUP+T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.8us |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13223EEUP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.