Maxim MAX13234EAUP+T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13234EAUP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
