Maxim MAX13234EETP+ technical specifications.
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13234EETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.