
Dual RS-232 transceiver IC featuring two transmitters and two receivers, operating at a 250Kbps data rate. This logic IC, housed in a 20-pin TSSOP package, supports an operating supply voltage of 5.5V and offers a propagation delay of 0.15µs. With a supply current of 1mA, it operates across a temperature range of -40°C to 85°C and is RoHS compliant. Packaged in tape and reel, this component is ideal for buffer and line driver applications.
Maxim MAX13234EEUP+T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Series | MAX13234E |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13234EEUP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.