
Full duplex transceiver IC for logic applications, featuring one transmitter and one receiver for 3Mbps data rates. This surface mount component offers 4 I/Os and operates from a 5.5V supply. With a propagation delay of 0.15µs and 500mV receiver hysteresis, it supports a wide temperature range from -40°C to 85°C. The device consumes 1mA supply current and is supplied in tape and reel packaging.
Maxim MAX13237EETE+T technical specifications.
| Data Rate | 3Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13237EETE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
