Maxim MAX13256EVKIT# technical specifications.
| Evaluation Kit | Yes |
| Output Current | 300mA |
| Output Voltage | 34.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13256EVKIT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.