Maxim MAX132CNG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.75 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.125 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | ADC, MULTI-SLOPE |
| Analog Input Voltage-Max | 6 |
| Analog Input Voltage-Min | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX132CNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.