The MAX132EWG-T is an 18-bit multi-slope analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 0.125mA. It operates over an industrial temperature range of -40°C to 85°C. The device features a 24-pin SOP package with a dual terminal position. It is designed for use in applications where high-resolution analog-to-digital conversion is required.
Maxim MAX132EWG-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.125 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | ADC, MULTI-SLOPE |
| Analog Input Voltage-Max | 6 |
| Analog Input Voltage-Min | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX132EWG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.