Maxim MAX13326GUI/V+ technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13326GUI/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.