Maxim MAX13330GEE/V+T technical specifications.
| Package/Case | QSOP |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 135mW |
| Max Power Dissipation | 666.7mW |
| Mount | Surface Mount |
| Output Power | 135mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX13330 |
| Supply Current | 10mA |
| Voltage Gain | 3.52dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13330GEE/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.