Maxim MAX13331GEE/V+ technical specifications.
| Package/Case | QSOP |
| Load Impedance | 32R |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 135mW |
| Max Power Dissipation | 771.5mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Power | 135mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX13331 |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13331GEE/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.