Maxim MAX13335EEVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Height | 30mm |
| Length | 297mm |
| Logic Function | Receiver |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13335EEVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.