Maxim MAX13342EETD+T technical specifications.
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13342EETD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.