The MAX133EQH is a 44-pin industrial-grade analog-to-digital converter (ADC) with a proprietary conversion method. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 5V. The ADC has a quad terminal position and is available in a QCCJ, LDCC44, or .7SQ package type. The device is suitable for use in industrial applications where high accuracy and reliability are required.
Maxim MAX133EQH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 4 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3.3 |
| Analog Input Voltage-Min | 2.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX133EQH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.