Maxim MAX13411EESA+ technical specifications.
| Package/Case | SO |
| Data Rate | 16Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13411EESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
