
Half-duplex RS-485 transceiver IC, surface mountable in an 8-pin SO package. Features a 16Mbps data rate and operates with a supply voltage range of 6V to 28V, with a typical operating voltage of 7.5V. Includes one driver and one receiver for robust communication. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Maxim MAX13412EESA+ technical specifications.
| Package/Case | SO |
| Data Rate | 16Mbps |
| Height | 1.5mm |
| Interface | RS-485 |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13412EESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
