
Half duplex RS-485 transceiver with a 500Kbps data rate. Features one driver and one receiver, operating within a 6V to 28V supply voltage range. Surface mountable in an 8-pin SO package, this logic IC offers 15mV receiver hysteresis and a typical supply current of 10mA. Maximum operating temperature is 85°C, with a minimum of -40°C.
Maxim MAX13412EESA+T technical specifications.
| Package/Case | SO |
| Data Rate | 500Kbps |
| Interface | RS-485 |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 15mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13412EESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
