Maxim MAX13413EESA+T technical specifications.
| Package/Case | SO |
| Data Rate | 16Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1000ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13413EESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
