
Half-duplex RS-485 transceiver IC with a 0.5Mbps data rate. Features a 10-uMAX surface-mount package measuring 3mm x 3mm x 0.95mm. Operates from a 3V to 5.5V supply voltage with a typical 2mA current consumption. Offers a 50ns propagation delay and a wide operating temperature range of -40°C to 85°C.
Maxim MAX13430EEUB+ technical specifications.
| Package/Case | UMAX |
| Data Rate | 0.5Mbps |
| Height | 0.95mm |
| Interface | RS-485 |
| Length | 3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13430EEUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
