
Half duplex transceiver IC for RS-485 interfaces, supporting data rates up to 16Mbps. Features one driver and one receiver, operating from a 3V to 5.5V supply range with a typical 5V operating voltage and 2mA supply current. Designed for surface mount applications with a 10-pin TDFN package, this component offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Maxim MAX13431EETB+T technical specifications.
| Data Rate | 16Mbps |
| Interface | RS-485 |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13431EETB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
