
Full-duplex RS-485 transceiver, operating at 0.5Mbps, features a 5V supply voltage with a range of 3V to 5.5V. This surface-mount IC, housed in a 14-pin SOIC package, offers a single driver and receiver with a propagation delay of 50ns. It operates efficiently with a 2mA supply current and is RoHS compliant, designed for applications requiring robust serial communication.
Maxim MAX13432EESD+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.5Mbps |
| Height | 1.5mm |
| Interface | RS-485 |
| Length | 8.75mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.009143oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13432EESD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
