
Full-duplex RS-485 transceiver for robust communication up to 500Kbps. Features a single driver and receiver, operating from a 3V to 5.5V supply. This surface-mount IC, housed in a 14-pin SO package, offers a 50ns propagation delay and 15mV receiver hysteresis. Designed for a wide temperature range of -40°C to 85°C, it is RoHS compliant and supplied on tape and reel.
Maxim MAX13432EESD+T technical specifications.
| Package/Case | SO |
| Data Rate | 500Kbps |
| Interface | RS-485 |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Receiver Hysteresis | 15mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13432EESD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
