
Full duplex RS422/485 transceiver IC supporting data rates up to 0.5Mbps. Features one driver and one receiver, operating from a 2.7V to 5.5V supply. Designed for surface mount applications with a 14-TDFN package, this RoHS compliant component offers a wide operating temperature range of -40°C to +85°C and a typical supply current of 2mA.
Maxim MAX13432EETD+T technical specifications.
| Data Rate | 0.5Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13432EETD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
