
Full-duplex transceiver IC for RS422/485 communication, operating at 16Mbps data rates. Features one driver and one receiver with a 50ns propagation delay. Surface mountable in a 14-pin SOIC package, this component supports a 5.5V operating supply voltage and a wide temperature range from -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Maxim MAX13433EESD+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 16Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13433EESD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
