
Half duplex RS485 transceiver IC, surface mountable in an 8-SOIC package. Features a 10Mbps data rate and operates at a 5V supply voltage. Includes one driver and one receiver with 25mV receiver hysteresis. Maximum operating temperature reaches 125°C, with a minimum of -40°C. This lead-free, RoHS compliant component offers a propagation delay of 2000ns and a supply current of 10mA.
Maxim MAX13443EASA+T technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2000ns |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13443EASA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
