
Full duplex transceiver for RS-485 and RS-422 interfaces. Features a 500Kbps data rate and operates from a 3V to 5.5V supply voltage. This surface mount IC, housed in a 14-pin SOIC package, offers one driver and one receiver. It boasts a maximum operating temperature of 85°C and is RoHS compliant.
Maxim MAX13448EESD+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 700ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13448EESD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
