
Full-duplex RS-485 transceiver IC, supporting data rates up to 20Mbps. Features a single driver and single receiver, operating from a 4.5V to 5.5V supply. Packaged in a 14-pin TSSOP for surface mounting, with a maximum operating temperature of 125°C. This RoHS-compliant component offers a propagation delay of 800ns.
Maxim MAX13450EAUD+ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 20Mbps |
| Interface | RS-485 |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 800ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13450EAUD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
