Maxim MAX13481EETE+ technical specifications.
| Data Rate | 12Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 250mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13481EETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
