Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MAXIM

MAX13482EETE

Datasheet
Maxim

MAX13482EETE

USB Transceiver 1TR 12Mbps 16-Pin TQFN EP

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Interface ICs
  4. USB Interface ICs

Quick Jump:

Technical Specifications

Maxim MAX13482EETE technical specifications.

General

Max Operating Temperature
85
Number of Terminals
16
Min Operating Temperature
-40
Terminal Position
QUAD
JEDEC Package Code
S-XQCC-N16
Width
3
Length
3
Pin Count
16
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom
5

Compliance

RoHS
No
Eccn Code
EAR99
Lead Free
No
HTS Code
8542.39.00.01
REACH
not_compliant
Military Spec
False

Datasheet

Maxim MAX13482EETE Datasheet

Download the complete datasheet for Maxim MAX13482EETE to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com