Maxim MAX13485EEVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Height | 30mm |
| Length | 297mm |
| Logic Function | Transceiver |
| Max Input Voltage | 5V |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX13485EEVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
