The MAX134CQH is a commercial-grade, 44-pin quad analog-to-digital converter with a maximum operating temperature of 70°C and a nominal supply voltage of 5V. It features a proprietary conversion method and accepts analog input voltages between 2.8V and 3.3V. The device is packaged in a plastic, leadless ceramic chip carrier (LCC-44) and has a quad terminal position. It operates over a temperature range of 0 to 70°C.
Maxim MAX134CQH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 4 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3.3 |
| Analog Input Voltage-Min | 2.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX134CQH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.