
Single-channel, 3.5-digit Analog-to-Digital Converter (ADC) with a 20S/s sampling rate. Features differential input type and a parallel interface. Operates with a 5V supply voltage, supporting dual supply. Packaged in a 44-pin PLCC for surface mounting, with a maximum power dissipation of 800mW. Integral nonlinearity is 16LSB.
Maxim MAX134CQH+D technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 0.02KS/s |
| Height | 3.96mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 20S/s |
| Supply Type | Dual |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX134CQH+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
