Maxim MAX135EWI+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.0016KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 688mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 15 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 16S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX135EWI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
