The MAX1362EUB-T is a 10-pin dual-supply voltage supervisor with an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device is packaged in a micro SOP-10 package, measuring 3mm in width and length. The MAX1362EUB-T is designed for use in industrial applications, with a temperature grade of industrial.
Maxim MAX1362EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1362EUB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.