
The MAX1364MEUB+ is a 12-bit dual analog-to-digital converter with an I2C/serial interface. It operates over a temperature range of -40°C to 85°C and is supplied by a single 5.5V voltage source. The device is packaged in a UMAX package with a height of 0.95mm and a width of 3.05mm. It is RoHS compliant and suitable for surface mount applications. The MAX1364MEUB+ has a maximum power dissipation of 444.4mW and a sampling rate of 133000S/s.
Maxim MAX1364MEUB+ technical specifications.
| Package/Case | UMAX |
| Differential Nonlinearity | 1LSB |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444.4mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Voltage | 4.096V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 133000S/s |
| Series | MAX1364M |
| Supply Type | Single |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1364MEUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
