The MAX136CMH-TD is a dual-slope analog-to-digital converter with a nominal supply voltage of 9V and a commercial temperature grade. It features a quad terminal position and a JEDEC package code of S-PQFP-G44. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 44-pin MQFP package with a width and length of 10.0075mm.
Maxim MAX136CMH-TD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10.0075 |
| Length | 10.0075 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Converter Type | ADC, DUAL-SLOPE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX136CMH-TD to view detailed technical specifications.
No datasheet is available for this part.