Maxim MAX1385EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 300kHz |
| Interface | I2C |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1385EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.