
Analog-to-Digital Converter (ADC) IC featuring a 3.5-digit resolution. This single-channel, differential input device utilizes a serial interface for data output. Designed for through-hole mounting in a PDIP package, it operates with a dual supply voltage range of 2.5V to 7V. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Maxim MAX138CPL+ technical specifications.
| Package/Case | PDIP |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.33W |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX138CPL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.