Maxim MAX138EQH+D technical specifications.
| Package/Case | PLCC |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.07W |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX138EQH+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
