The MAX1391ETB is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 1.6V. It operates over an industrial temperature range of -40°C to 85°C. The device has 10 terminals and is packaged in a 3mm x 3mm HVSON package. The MAX1391ETB is designed for use in applications where high accuracy and low power consumption are required.
Maxim MAX1391ETB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.6 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1391ETB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.