12-bit successive approximation Analog-to-Digital Converter (ADC) with a 312.5 kS/s conversion rate. Features a single analog input and SPI serial interface. Operates from a 1.5V to 3.6V single supply voltage with a nominal supply current of 710µA. Offers 70dB signal-to-noise ratio and supports bipolar and unipolar input polarity. Surface mountable in a 10-pin TDFN package, this RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Maxim MAX1393ETB+T technical specifications.
| Conversion Rate | 312.5KS/s |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4815W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 710uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 312.5KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1393ETB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.