The MAX1396MUB is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 1.6V and an analog input voltage range of 0 to 3.65V. It features a military temperature grade and is packaged in a MICRO SOP-10 package. The device operates over a temperature range of -55°C to 125°C and has a pin count of 10. It is designed for use in high-reliability applications.
Maxim MAX1396MUB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.6 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.65 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1396MUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.