The MAX139CMH is a dual-slope analog-to-digital converter with a 24-bit resolution and a nominal supply voltage of 5V. It operates within a commercial temperature grade and is packaged in a 44-pin MQFP package. The converter is designed to handle analog input voltages up to 0.2V and features a quad terminal position. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Maxim MAX139CMH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX139CMH to view detailed technical specifications.
No datasheet is available for this part.