Maxim MAX1400CAI+T technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 4.8KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 480S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1400CAI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
