The MAX1403CAI-T is a 28-pin SSOP ADC delta-sigma converter with 18-bit resolution, operating from a 3.3V supply voltage. It has a commercial temperature grade and a maximum analog input voltage of 1.25V. The device is packaged in a 5.30 MM, MO-150, SSOP-28 package and is suitable for use in a variety of applications. The MAX1403CAI-T is a single-function device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Maxim MAX1403CAI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 18 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1403CAI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.