The MAX1403EAI-T is an industrial-grade 18-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 3.3V. It operates over a temperature range of -40 to 85 degrees Celsius. The device features a 28-pin SSOP package with a width of 5.29mm and a length of 10.2mm. The converter accepts analog input voltages between -1.25V and 1.25V.
Maxim MAX1403EAI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 18 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1403EAI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.