Maxim MAX1408CAI technical specifications.
| Package/Case | SSOP |
| Converter Type | ADC |
| Number of A/D Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX1408CAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.